text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3A01ZTA

N-Channel 30 V 120 mOhm SMT Enhancement Mode Mosfet - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN3A01ZTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 0.97W
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.3A
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 13.5ns
Rise Time: 4.1ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 186pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
3,000
$0.435
10,000
$0.425
15,000+
$0.42
Product Variant Information section