text.skipToContent text.skipToNavigation
Product Specification Section
Panasonic Energy BK-200AAB9B - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: AA
Capacity: 1.9Ah
Rechargeable: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
420
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.60
USD
Quantity
Unit Price
420+
$2.53
Product Variant Information section