text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2325/BN

BR Series Ø 23 mm 3 V 165 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry BR-2325/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 23 mm
Capacity: 165mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
40
$0.915
80
$0.90
200
$0.88
400
$0.86
600+
$0.84
Product Variant Information section