text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-1616/F2N

CR1616 Series Ø16 mm 3 V 55 mAh Non-Rechargeable Lithium Coin Cell Battery

Product Specification Section
Panasonic Energy CR-1616/F2N - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 55mAh
Rechargeable: No
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$918.00
USD
Quantity
Unit Price
1,200
$0.765
2,400
$0.755
3,600
$0.75
4,800+
$0.74
Product Variant Information section