text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1025SM

10 x 2.8 mm 2 Pin Horizontal Surface Mount Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code:
Product Specification Section
Renata Batteries CR1025SM - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Battery Cell Size: Coin 16 mm
Capacity: 30mAh
Rechargeable: No
Mounting Method: Clip
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
75
$1.13
125
$1.12
250
$1.11
500+
$1.09