text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1620FV-LF

CR Series 16 mm 3 V 68 mAh 2 Tabbed Vertical Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries CR1620FV-LF - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 68mAh
Rechargeable: No
Number of Cells: 1
Dimension: H  17mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
25
$1.12
75
$1.10
375
$1.08
625+
$1.07
Product Variant Information section