text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2025

CR2025 Series 20 mm 3 V 160 mAh Lithium Manganese Dioxide Coin Cell Battery

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Murata CR2025 - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Capacity: 0.16Ah
Rechargeable: No
Number of Cells: 1
Diameter: 20mm
Operating Temp Range: -30°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.80
USD
Quantity
Unit Price
1,400
$0.152
2,800
$0.15
4,200+
$0.148
Product Variant Information section