text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032VP

CR2032 Series Ø20 x 3.2 mm 240 mAh to 2 V (3V Nom) Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Energizer
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Energizer CR2032VP - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 240mAh
Rechargeable: No
Discharge Current: 190µA
Diameter: 20mm
Operating Temp Range: -30°C to +60°C
Dimension: H  3.2mm x D  20mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
46,200
USA:
46,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
200
$0.315
400
$0.31
600
$0.305
2,000+
$0.295
Product Variant Information section