Manufacturer Part #
LR6XWA/2SB
Size AA 1.5 V Cylindrical Industrial Alkaline Battery Shrink Pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry LR6XWA/2SB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry LR6XWA/2SB - Technical Attributes
Attributes Table
| Chemistry: | Alkaline |
| Rated Voltage: | 1.5V |
| Battery Cell Size: | AA |
| Rechargeable: | No |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
60
$0.36
150
$0.355
300
$0.35
600
$0.34
1,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2 per Tray