text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33772BSA1AE

Battery Battery Cell Controller IC Lithium-Ion

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33772BSA1AE - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 14V
Operating Temp Range: -40°C to +125°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$4,027.50
USD
Quantity
Unit Price
750+
$5.37
Product Variant Information section