Manufacturer Part #
SLB08115L1401CV
SLB Series 2.4V 14 mAh 4 mm lead length Small Lithium-Ion Rechargeable Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon SLB08115L1401CV - Technical Attributes
Attributes Table
| Chemistry: | Lithium Ion |
| Rated Voltage: | 2.4V |
| Capacity: | 14mAh |
| Rechargeable: | Yes |
| Number of Cells: | 1 |
| Discharge Current: | 0.28A |
| Termination Style: | PC Pin |
| Diameter: | 8mm |
| Operating Temp Range: | -30°C to +60°C |
| Dimension: | H 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
200+
$6.86
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole