Manufacturer Part #
TL-4935/P
TL Series 1/6 D 3.6 V 1700 mAh PCB Pin Non Rechargeable Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Tadiran Batteries TL-4935/P - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | 1/6 D |
| Capacity: | 1.7Ah |
| Rechargeable: | No |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.32
10
$7.26
25
$7.19
40
$7.16
100+
$7.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray