Manufacturer Part #
009155006402006
Battery Contacts 4.0MM 2-PC BATTERY 06P FIXED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009155006402006 - Technical Attributes
Attributes Table
| Connector Type: | Battery Contact |
| No of Positions: | 6 |
| No of Rows: | 1 |
| Pitch: | 4.00 mm |
| Material: | Phosphor Bronze |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,100+
$5.65
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount