text.skipToContent text.skipToNavigation

Manufacturer Part #

009155006852006

6 Position Spring Battery Contact Connector Surface Mount, Right Angle

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009155006852006 - Technical Attributes
Attributes Table
Dimension: L  6.35mm x W  3.45mm
Mounting Style: Vertical
Termination Style: Right Angle
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.605
3,000+
$0.595