text.skipToContent text.skipToNavigation

Manufacturer Part #

1775485-1

"Battery Holder, 3.6mm, BLK,low profile"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1775485-1 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  18.5mm
Mounting Style: Vertical
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,080.00
USD
Quantity
Unit Price
12,000+
$0.59