text.skipToContent text.skipToNavigation

Manufacturer Part #

BH-25C-1

HOUSE CLASS

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Adam Tech BH-25C-1 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.99
USD
Quantity
Unit Price
240
$0.0944
900
$0.0912
1,800
$0.0896
6,000
$0.0868
12,000+
$0.0837
Product Variant Information section