text.skipToContent text.skipToNavigation

Manufacturer Part #

BH-80B-1

20mm PC Pin Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech BH-80B-1 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
1,000
$0.20
2,500
$0.198
6,250+
$0.192
Product Variant Information section