text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393249-1

W58 Series 2 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393249-1 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 2A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 1-1393249-1 is a 1 Pole Push to Reset Only Thermal Circuit Breaker.

Features:

  • Product Type = Circuit Breaker
  • Series = W58
  • Actuator Style = Push to Reset
  • Button Color = White with Red Rate Marking, Red Trip Band
  • Termination Type = 6.35 [.250] Straight Quick Connect Tab
  • Circuit Function = Series Trip
  • RoHS/ELV Compliance = RoHS/Not ELV Compliant
  • Mounting Hardware Packaging = Assembled to Bushing

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.00
USD
Quantity
Unit Price
100+
$6.21
Product Variant Information section