text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393253-4

2 Pole 10 A 50.8 mm Toggle Actuator Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393253-4 - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 10A
Type: Magnetic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,348.56
USD
Quantity
Unit Price
12+
$112.38
Product Variant Information section