text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393250-5

10 A 250 V AC 32 V DC Push to Reset Panel Mount Circuit Breaker Thermal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-1393250-5 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 10A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 2-1393250-5 (W28-XQ1A-10) is a 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker. The W28 series is UL 1077 Recognized as Supplementary Protectors, File E69543, and CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734. W28 breakers are VDE approved for use in office equipment (AC loads only) and provides 8 mm isolation. 16 amp and 20 amp models do not have VDE approvals at present.

Features:

  • 0.5 amp to 30 amp ratings.
  • Cannot be manually tripped.
  • Button extends for visual trip indication.
  • Push button to reset breaker.
  • Termination is screw or .250” QC.
  • Bottom marked amperage rating optionally available.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,614.00
USD
Quantity
Unit Price
600+
$2.69