text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393250-7

W28 Series 12 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393250-7 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 12A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 2-1393250-7 is a part of W28 Series 12 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker.

Features:

  • Product Type = Circuit Breaker
  • Series = W28
  • Actuator Style = Push to Reset
  • Button Color = Black
  • Current Rating (A) = 12
  • Operating Voltage, Max. = 32 VDC, 250 VAC
  • Number of Poles = 1
  • Bezel Color = Black with White Rate Marking
  • Trip Time at 200% = 2.2 to 15 Seconds
  • Circuit Function = Series Trip

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.00
USD
Quantity
Unit Price
100
$2.84
200+
$2.79
Product Variant Information section