Manufacturer Part #
3-1393250-4
W28 Series 3A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1393250-4 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 3A |
| Type: | Thermal |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$2.46
200
$2.43
300+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray