text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393253-7

W68 Series 30 A 277 VAC 2 Pole White Toggle Magnetic Hydraulic Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393253-7 - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 30A
Type: Magnetic
Mounting Method: Panel Mount
Features & Applications

The 3-1393253-7(W68-X2Q12-30 ) is a 2 pole white toggle magnetic hydraulic circuit breaker. It is having an operating temperature range of -40° C to +85° C.

Features:

  • Designed for the international market. UL Recognized (UL1077 and UL1500), CSA Accepted and VDE approved
  • Ratings to 50 amps
  • Heavy duty #10-32 stud connections (W9)
  • Quick-connect or screw terminals (W6)
  • Optional 10 amp auxiliary switch
  • Several delay curve options
  • Choice of toggle or rocker actuator per pole or per unit (W6)
  • Optional relay/remote trip pole available
  • Trip-free operation

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$1,823.52
USD
Quantity
Unit Price
12+
$151.96
Product Variant Information section