text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393249-6

W58 Series 30 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1393249-6 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 30A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications
The 4-1393249-6(W58-XC4C12A-30) is a 1 pole push to reset only thermal circuit breaker.

The W58 Series is UL 1077 Recognized as Supplementary Protectors, File E69543 and meets Ignition Protection requirements in accordance with UL 1500. W58 Series is also CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734.

Features:

  • 0.5 amp to 30 amp ratings.
  • Cannot be manually tripped.
  • Button extends for visual trip indication.
  • Push button to reset breaker.
  • Termination is screw or .250” QC.
  • Bottom marked amperage rating optionally available.

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
100+
$5.40
Product Variant Information section