text.skipToContent text.skipToNavigation

Manufacturer Part #

4400.0345

T11 SERIES P 240VAC/48DC 3A Pnl Mt-8mm Thread Push Reset QC Term.

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
SCHURTER 4400.0345 - Technical Attributes
Attributes Table
Actuator Type: Push-To-Reset
No of Poles: 1
Operating Temp Range: -5°C to +60°C
Rated Current: 3A
Rated Voltage: 48V
Rated Voltage (VAC): 240VAC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
100+
$7.76
Product Variant Information section