text.skipToContent text.skipToNavigation

Manufacturer Part #

4430.2306

TA45 Series 60 V 20 A 2 Pole Panel Mount Pushbutton Circuit Braker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4430.2306 - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 20A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$639.00
USD
Quantity
Unit Price
20+
$31.95
Product Variant Information section