text.skipToContent text.skipToNavigation

Manufacturer Part #

4430.2308

TA45R22 - 2 Pole Rocker Actuator Circuit Breaker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4430.2308 - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 2A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.80
USD
Quantity
Unit Price
2
$18.52
4
$18.38
10
$18.19
25
$18.00
40+
$17.78
Product Variant Information section