text.skipToContent text.skipToNavigation

Manufacturer Part #

4435.0579

TA35 Series 32 V 400 mA 1 Pole Panel Mount Rocker Circuit Braker

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4435.0579 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 400mA
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.20
USD
Quantity
Unit Price
20
$10.01
40
$9.94
60
$9.90
80+
$9.84
Product Variant Information section