text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393252-5

W6 Series W6/W9 Series Magnetic Hydraulic PAndB Circuit Breakers Panel Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1393252-5 - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Rated Current: 10A
Rated Voltage: 277V
Rated Voltage (VAC): 240VAC
Type: Magnetic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$8,904.96
USD
Quantity
Unit Price
144+
$61.84
Product Variant Information section