text.skipToContent text.skipToNavigation

Manufacturer Part #

787-1664

Circuit Breaker 10A AC 24 V DC Not Included DIN Rail

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
WAGO 787-1664 - Technical Attributes
Attributes Table
No of Poles: 4
Operating Temp Range: -25°C to +70°C
Rated Current: 10A
Rated Voltage: 24V
Storage Temperature Range: -25°C to +85°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$296.83
USD
Quantity
Unit Price
1
$296.83
2
$292.50
3
$290.00
4
$288.24
5+
$282.70
Product Variant Information section