text.skipToContent text.skipToNavigation

Manufacturer Part #

APX825A-44W6G-7

Processor Supervisor 4.38V 0V to 5.8V 6-Pin SOT-26T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX825A-44W6G-7 - Technical Attributes
Attributes Table
Type: Processor Supervisory
Supply Voltage-Max: 5.5V
Reset Timeout: 4.38ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 40µA
Output Current: 20mA
Power Dissipation: 470mW
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$269.70
USD
Quantity
Unit Price
3,000
$0.0899
6,000
$0.0884
12,000
$0.087
15,000
$0.0865
45,000+
$0.0837
Product Variant Information section