text.skipToContent text.skipToNavigation

Manufacturer Part #

CB201210S1841

CB2 Series 10 Pole 300 V 30 A Handwire Barrier Ends Single Line Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CB201210S1841 - Technical Attributes
Attributes Table
No of Poles: 10
Rated Current: 30A
Rated Voltage: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$7,011.00
USD
Quantity
Unit Price
50+
$23.37
Product Variant Information section