text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.1009

SP Series Fast-Acting 250 V 3.15 A Ø 5 x 20 mm Ceramic Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
SCHURTER 0001.1009 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 3.15A
Operating Temp Range: -40°C to +85°C
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
1,810
USA:
1,810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.75
USD
Quantity
Unit Price
50
$0.455
250
$0.44
750
$0.43
1,500
$0.425
4,000+
$0.41
Product Variant Information section