text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2508

FUSE CERAMIC 2.5A 250VAC 300VDC

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
SCHURTER 0001.2508 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
21,490
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
10
Total
$275.00
USD
Quantity
Unit Price
100
$0.285
300
$0.28
1,000
$0.275
2,500
$0.27
7,500+
$0.26
Product Variant Information section