text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2512

SPT Series Time Lag 250 V 6.3 A Ø 5 x 20 mm Non Resettable Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
SCHURTER 0001.2512 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 6.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
100
$0.48
400
$0.47
1,500
$0.455
5,000+
$0.44
Product Variant Information section