text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2709.22

SMD-SPT Series Time Lag 250 VAC 3.15 A Ø 5.2 x 20 mm Non Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 3.15A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Web Price
1,000
$1.06
2,000
$0.865
3,000
$0.855
4,000+
$0.85
Product Variant Information section