text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.3110

FST Series Time Lag 250 V 200 mA Ø 5 x 20 mm Glass Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.3110 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 200mA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.256A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
40
$0.56
200
$0.545
500
$0.535
1,250
$0.525
3,000+
$0.505
Product Variant Information section