text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.3119

FST Series Time Lag 250 V 1.6 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
SCHURTER 0034.3119 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1.6A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,990
USA:
4,990
On Order:
0
Factory Stock:Factory Stock:
2,800
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
50
$0.44
250
$0.425
750
$0.415
1,500
$0.41
4,000+
$0.395
Product Variant Information section