text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.3129

FST Series 16 A 250 VAC DC Glass Holder 5mm x 20mm Cartridge Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.3129 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 16A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.90
USD
Quantity
Unit Price
10
$0.69
50
$0.67
300
$0.645
1,000
$0.63
3,000+
$0.60
Product Variant Information section