text.skipToContent text.skipToNavigation

Manufacturer Part #

01110501Z

0.27 mm Spring Brass Tin PCB Mount Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01110501Z - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 01110501Z is a 10 A 2AG/5 mm Brass PC Mount Clip Fuse Holder.

Product Specifications:

  • Electrical: Rated for currents up to 15 amperes (units with spring brass clips) or up to 30 amperes (beryllium copper clips)
  • Clips: 356 000 Series: Nickel-plated spring brass
  • 359 000 Series: Silver-plated beryllium copper
  • Terminals: 8-32THD screw type
  • Base: Black phenolic laminate
  • Mounting Hole: 3AG Block: Reference Dimensions.142"/.147" diameter with .295"/.302" x 82°C.S.
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$146.40
USD
Quantity
Unit Price
2,000
$0.0732
6,000
$0.0713
10,000
$0.0705
20,000
$0.0693
40,000+
$0.0675