text.skipToContent text.skipToNavigation

Manufacturer Part #

0154002.DR

154 Series Fast-Acting 125 V 2 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Littelfuse 0154002.DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Tan
Typical Melting I2t (A2sec): 0.53A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
921
USA:
921
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.51
USD
Quantity
Unit Price
1
$2.51
10
$2.31
50
$2.16
200
$2.04
750+
$1.92