text.skipToContent text.skipToNavigation

Manufacturer Part #

0154004.DR

154 Series Fast-Acting 125 V 4 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Littelfuse 0154004.DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Color: Tan
Typical Melting I2t (A2sec): 3.152A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
1,500+
$1.64