text.skipToContent text.skipToNavigation

Manufacturer Part #

0154007.DR

154 Series Fast-Acting 125 V 7 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Product Specification Section
Littelfuse 0154007.DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 7A
Resistance: 0.009Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 10.32A
Dimension: L  9.73mm x W  5.03mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.42
USD
Quantity
Unit Price
1
$2.42
10
$2.22
50
$2.08
200
$1.97
750+
$1.85