text.skipToContent text.skipToNavigation

Manufacturer Part #

015401.5DRL

154 Series Fast-Acting 125V 1.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 015401.5DRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  9.73mm x W  5.03mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,730.00
USD
Quantity
Unit Price
1,500+
$1.82
Product Variant Information section