text.skipToContent text.skipToNavigation

Manufacturer Part #

0154010.DR

154 Series Fast-Acting 125 V 10 A OMNI-BLOK® Surface Mount Fuse & Holder

Product Specification Section
Littelfuse 0154010.DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Color: Tan
Typical Melting I2t (A2sec): 26.46A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Features & Applications

The 0154010.DR is a OMNI-BLOK fuse and holder combination assembly.It offers a solution for efficient installation and easy replacement of miniature Nano surface mount fuses.

Features:

  • Easy fuse replacement
  • Miniature Size
  • ROHS compliant and Halogen Free
  • Very Fast-Acting and Time-Lag options available
  • Holder Sized to fit a range of Nano type fuses
  • Low fuse temperature de-rating
  • Wide range of current rating available
    • Fast-Acting: 62 mA-10 A
    • Time-Lag: 375 mA-5 A
  • Wide operating temperature range
  • Heat-resistant fuseholder,UL94 V-0
  • 260°C reflow capable fuseholder

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
1,104
USA:
1,104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.68
USD
Quantity
Unit Price
1
$2.68
10
$2.47
50
$2.31
200
$2.18
750+
$2.05