text.skipToContent text.skipToNavigation

Manufacturer Part #

015406.3DR

fuse and fuseholders

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2618
Product Specification Section
Littelfuse 015406.3DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 6.3A
Operating Temp Range: -55°C to +125°C
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,535.00
USD
Quantity
Unit Price
1,500+
$1.69