text.skipToContent text.skipToNavigation

Manufacturer Part #

0157005.DRT

157 Series Time Lag 125 V 5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0157005.DRT - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.5mm x W  3.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,000.00
USD
Quantity
Unit Price
1,500+
$2.00
Product Variant Information section