text.skipToContent text.skipToNavigation

Manufacturer Part #

0202.500URG

202 Series Fast-Acting 250 V 0.5 A 9.45 x 6.35 mm Surface Mount Flat-Pak® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0202.500URG - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  9.45mm x W  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,500.00
USD
Quantity
Unit Price
500+
$5.00
Product Variant Information section