text.skipToContent text.skipToNavigation

Manufacturer Part #

02133.15MXP

213 Series Time Lag 250V 3.15 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Littelfuse 02133.15MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 3.15A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany:
3,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$150.00
USD
Quantity
Unit Price
1,000
$0.15
3,000
$0.148
5,000
$0.146
10,000
$0.144
20,000+
$0.142
Product Variant Information section