text.skipToContent text.skipToNavigation

Manufacturer Part #

0215.250MXP

215 Series Time Lag 250 V 0.25 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2423
Product Specification Section
Littelfuse 0215.250MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.25A
Resistance: 1.24Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.545A
Dimension: L  20mm x D  5mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
200
$0.60
600
$0.585
1,000
$0.58
3,000
$0.57
5,000+
$0.555